Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 24V dc Input, 9V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 171-5180
- 제조사 부품 번호:
- MGFW1R52415
- 제조업체:
- Cosel
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 171-5180
- 제조사 부품 번호:
- MGFW1R52415
- 제조업체:
- Cosel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 50mA | |
| Output Current 2 | 50mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V dc | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.5W | |
| Package Type | SIP-6 | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Series | MGF | |
| Standards/Approvals | UL62368-1, UKCA, EN 62368-1, CSA, RoHS, cUL, CE, EN62368-1, C-UL, UL60950-1 | |
| Length | 17mm | |
| Weight | 4g | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 50mA | ||
Output Current 2 50mA | ||
Mount Type PCB | ||
Output Voltage 2 15V dc | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.5W | ||
Package Type SIP-6 | ||
Depth 12mm | ||
Width 8.5mm | ||
Series MGF | ||
Standards/Approvals UL62368-1, UKCA, EN 62368-1, CSA, RoHS, cUL, CE, EN62368-1, C-UL, UL60950-1 | ||
Length 17mm | ||
Weight 4g | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel power module is a PCB mount device designed for efficient DC-DC conversion, delivering reliable voltage regulation and robust electrical performance across various input ranges.
Ultra-wide input range of DC36 to 76V ensures compatibility with diverse applications
High efficiency through synchronized rectification circuit enhances overall power performance
Built-in overcurrent and overvoltage protection circuits promote device longevity
6-sided shielding reduces electromagnetic interference, ensuring stable operation
DC isolation of 1,500V provides safety in sensitive electronic environments
관련된 링크들
- Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 24V dc Input, 9V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 24V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 24V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter, 15V dc/, 76V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 48V dc Input, 48V dc Input 3 W, PCB, 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 340 mA, 24V dc Input, 24V dc Input 10.2 W, PCB, 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter, 15V dc/ 0.34 A, 76V dc Input, 18V Input 10.2 W, PCB, 85 °C Max Temp 85 °C Min Temp, 7-Pin