Cosel MGS DC-DC Converter, 12V dc/ 130mA Output, 9 → 18 V dc Input, 1.56W, PCB Mount, +85°C Max Temp -40°C Min
- RS 제품 번호:
- 171-4669
- 제조사 부품 번호:
- MGS1R51212
- 제조업체:
- Cosel
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 171-4669
- 제조사 부품 번호:
- MGS1R51212
- 제조업체:
- Cosel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 1.56W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 130mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 6 | |
| Isolation Voltage | 1kV dc | |
| Width | 8.5mm | |
| Length | 17mm | |
| Depth | 12mm | |
| Series | MGS | |
| Load Regulation | 48mV | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1.56W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 130mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 6 | ||
Isolation Voltage 1kV dc | ||
Width 8.5mm | ||
Length 17mm | ||
Depth 12mm | ||
Series MGS | ||
Load Regulation 48mV | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
The Cosel PCB Mount Type DC-DC Converter designed for efficient power supply solutions. Its capabilities support a wide input voltage range, catering to diverse electronic applications.
Wide input range of DC9 to 18V with surge voltage up to 25V
Efficient operation with typical efficiency of 85%
Compact design with dimensions of 17.0X12.0X8.5mm
Built-in overcurrent protection that recovers automatically
관련된 링크들
- Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 12V dc Input, 9V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 24V dc Input, 18V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 5V dc Input, 4.5V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- Cosel MGS DC/DC Converter, 12V dc/ 0.13 A, 76V dc Input, 36V Input 1.56 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel SUCS DC/DC Converter, 12V dc/, 18V dc Input, 9V Input 1.56 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel MUS DC/DC Converter, 12V/ 130 mA, 18V dc Input, 9V dc Input 1.56 W, DIP, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter, 12V/ 130 mA, 18V dc Input, 9V dc Input 1.56 W, SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MGS DC/DC Converter, 15V dc/, 76V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-6