XP Power IHA01 DC/DC Converter, 9V dc/ 30 mA, 9.9V Input, 8.1V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩11,840.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 20 units)*

₩270,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩270,040.00₩13,502.00-
2 - 3₩264,120.00₩13,206.00₩11,840.00
4 +₩258,420.00₩12,920.00₩46,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
167-3111
제조사 부품 번호:
IHA0105D1509
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

8.1V

Maximum Input Voltage

9.9V

Output Current 1

30mA

Mount Type

Through Hole

MTBF

2500000h

Number of Outputs

2

Isolation Voltage

6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Depth

12.5mm

Length

19.5mm

Series

IHA01

Standards/Approvals

No

Width

9.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
TW

XP Power Isolated DC-DC Converter - IHA Series


XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 6000 V, with working voltage of 250V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 85°C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


관련된 링크들