XP Power JSM25 DC/DC Converter, 5V dc/ 5 A, 36V dc Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 167-2975
- 제조사 부품 번호:
- JSM2524S05
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-2975
- 제조사 부품 번호:
- JSM2524S05
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 25W | |
| Series | JSM25 | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 25W | ||
Series JSM25 | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JSM25 Series of Isolated DC-DC Converters
The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These Compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.
25 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power JSM25 DC/DC Converter, 5V dc/ 5 A, 36V dc Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- XP Power JSM25 DC/DC Converter, 15V/ 840 mA, 36V Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- XP Power JSM25 DC/DC Converter, 3.3V/ 6 A, 36V dc Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- XP Power JSM25 DC/DC Converter, 12V dc/ 2.09 A, 36V dc Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter, 15V dc/ 1.67 A, 36V dc Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC-DC Converter, 15V dc/ 1.67A Output, 18 → 36 V dc Input, 25W, Through Hole, +105°C Max Temp
- XP Power JSM25 DC/DC Converter, 5V dc/ 5 A, 18V dc Input, 9V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- XP Power JSM25 DC/DC Converter, 15V dc/ 840 mA, 75V dc Input, 36V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min