XP Power JTK30 DC/DC Converter, 12V dc/ 600 mA, 36V dc Input, 18V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 167-2922
- 제조사 부품 번호:
- JTK3024S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩37,160.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩845,100.00
일시적 품절
- 2026년 11월 19일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩845,100.00 | ₩84,510.00 | - |
| 2 - 3 | ₩826,520.00 | ₩82,652.00 | ₩37,160.00 |
| 4 + | ₩808,760.00 | ₩80,876.00 | ₩145,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-2922
- 제조사 부품 번호:
- JTK3024S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Series | JTK30 | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Depth | 10.4mm | |
| Maximum Operating Temperature | +100°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Series JTK30 | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 10.4mm | ||
Maximum Operating Temperature +100°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JTK30 Series of Isolated DC-DC Converters
The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These Compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.
30 W, isolated DC-DC converters
Up to 91% high efficiency
Single and dual outputs
1600 VDC in isolation
Remote on/off settings
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power JTK30 DC/DC Converter, 12V dc/ 600 mA, 36V dc Input, 18V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter, 15V dc/ 600 mA, 36V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- XP Power JTK30 DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter, 12V dc/ 600 mA, 75V dc Input, 36V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter, 15V dc/ 600 mA, 75V dc Input, 36V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min