XP Power JCJ DC/DC Converter, 12V, -12 V/ 420 mA, 36V Input, 18V dc Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
167-2450
제조사 부품 번호:
JCJ1012D12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

36V

Output Current 1

420mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

900000h

Number of Outputs

2

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

10W

Length

31.75mm

Depth

10.16mm

Standards/Approvals

No

Width

20.32mm

Series

JCJ

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power – JCJ10 Series of Isolated DC-DC Converters


The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.

10 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

DIP-24 package

Single and dual outputs

-40 °C to +70 °C Operating temperature

Continuous short circuit protection

Board mount

XP Power - DC-DC Converters


관련된 링크들