XP Power JCE03 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 36V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
167-2051
제조사 부품 번호:
JCE0348S15-H
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

36/75 V

Isolation Voltage

3kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

3W

Series

JCE03

Standards/Approvals

No

Width

20.32mm

Length

31.75mm

Depth

10.16mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCE03 Series of Isolated DC-DC Converters


The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Regulated single and dual output

Industry standard DIP24 package

No minimum load requirement

Wide -40 °C to +90 °C operating temperature range

XP Power Isolated DC-DC Converters


관련된 링크들