XP Power JSK50 DC-DC Converter, 24V dc/ 2.08A Output, 36 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp
- RS 제품 번호:
- 167-1993
- 제조사 부품 번호:
- JSK5048S24
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 167-1993
- 제조사 부품 번호:
- JSK5048S24
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.08A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 11mm | |
| Series | JSK50 | |
| Load Regulation | ±0.5% | |
| Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.08A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 11mm | ||
Series JSK50 | ||
Load Regulation ±0.5% | ||
Standards Met EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- XP Power JSK50 DC-DC Converter, 24V dc/ 2.08A Output, 36 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp
- XP Power JSK50 DC/DC Converter, 5V dc/ 10 A, 75V dc Input, 36V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter, 15V dc/ 3.33 A, 75V dc Input, 36V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter, 3V dc/ 10 A, 75V dc Input, 36V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter, 24V dc/ 2.08 A, 18V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter, 5V dc/ 10 A, 18V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- XP Power JSK50 DC/DC Converter, 5V dc/ 10 A, 36V dc Input, 18V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter, 3V dc/ 10 A, 18V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,