XP Power JHM15 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 15 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 167-1979
- Distrelec 제품 번호:
- 304-40-296
- 제조사 부품 번호:
- JHM1524S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 167-1979
- Distrelec 제품 번호:
- 304-40-296
- 제조사 부품 번호:
- JHM1524S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | JHM15 | |
| Length | 40.6mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 4kV ac | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series JHM15 | ||
Length 40.6mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
XP Power - JHM15 Series of Isolated DC-DC Converters
The JHM15 series offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series features 4000 V ac in reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range is available in a compact 1 x 1.6 footprint and attributes a high efficiency of up to 87%.
15 W, isolated DC-DC converters
Wide -20 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
Compact 1 x 1.6 footprint
XP Power Isolated DC-DC Converters
관련된 링크들
- XP Power JHM15 DC/DC Converter, 12V, -12 V/ 825 mA, 36V dc Input, 18V Input 15 W, Through Hole, 80 °C Max Temp -40 °C
- XP Power JHM15 DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- XP Power JHM15 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHM15 DC/DC Converter, 5V, -5 V/, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp -20 °C Min Temp,
- XP Power JHM DC/DC Converter, 15V dc/ 100 mA, 10V dc Input, 10V dc Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min
- XP Power JHM15 DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp -20 °C Min Temp,
- XP Power JHM DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- XP Power JHM DC/DC Converter, 15V dc/ 666 mA, 9V dc Input, 4.5V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min