Recom RI3 DC/DC Converter, 5V/ 660 mA, 12V Input, 12V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 4-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 42 units)*

₩778,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩778,360.00₩18,532.00
2 - 3₩761,220.00₩18,124.00
4 +₩744,880.00₩17,736.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8966
제조사 부품 번호:
RI3-1205S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

12V

Minimum Input Voltage

12V dc

Output Current 1

660mA

Mount Type

Through Hole

MTBF

4395000h

Number of Outputs

1

Number of Pins

4

Isolation Voltage

1kV

Package Type

SIP

Maximum Output Power

3W

Depth

10.2mm

Length

11.5mm

Standards/Approvals

No

Series

RI3

Width

7.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 85% Efficiency, 1kV DC Isolation - RI3 Series - RI3-1205S


Seeking safe voltage step-downs but short on board space? This DC-DC converter from RECOM is your solution. It supplies an output of 5V DC from a 12V DC input, making it handy for charging sensitive battery-powered components. As it offers 3W of power in a Compact package of 11.5 (L), 7.6 (W) and 10.2mm (H), you GET a high-power-density unit that takes up minimal space. You can Trust it to keep you and your equipment out of harm's way in demanding industrial applications, too, as it's isolated to 1kV DC.

• Straightforward single output to power one device

• Industry-standard SIP-4 package makes it easy to install on your PCB

• Operating temperature range of -40°C to +85°C to tolerate harsh settings

• Through-hole mounting method gives you a secure means of connecting

Applications


• Renewable energy

• Electric vehicles

• Motors

• Pumps

What's meant by this unit's 85% efficiency?


An efficiency rate of 85% lets you know this converter wastes little energy as heat. This means it only needs free-air convection to stay cool so there's no need for a heatsink or fan, which simplifies your system.

관련된 링크들