Recom RSO DC/DC Converter, 5V dc/ 200 mA, 72V dc Input, 18V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
166-8881
제조사 부품 번호:
RSO-4805SZ/H3
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

72V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1685000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Length

21.8mm

Standards/Approvals

No

Depth

11.1mm

Series

RSO

Width

9.2mm

Efficiency

78%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV DC Isolation Voltage, 1200μF Max Capacitive Load - RSO Series - RSO-4805SZ/H3


For a firm handle on the power supply to your PCB-linked parts, choose this DC-DC converter from RECOM. It steps down supply signals ranging between 36 and 72V DC to a 5V output that's safe for devices like sensors and LED lamps. With its 4:1 input voltage range, this converter makes the most of stored power in batteries, making it an energy-efficient regulation solution. It's designed for stable installation with standard pinouts and through-hole mounting, providing a permanent connection that stays put in vibrating settings.

Features & Benefits


• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) for space-efficient installation in confined setups

• Isolation voltage of 3kV DC protects connected parts from damage due to sudden power surges

• Self-extinguishes in under 10 seconds in the event of a fire for safety

Applications


• Chemical laboratories

• Industrial automation

• Process and packaging industry

What's the temperature tolerance of this DC-DC converter?


This unit can handle ambient temperatures between -40°C and +85°C, so it's a reliable choice for demanding settings.

관련된 링크들