Recom RS DC/DC Converter, 12V dc/ 166 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-8793
- 제조사 부품 번호:
- RS-1212S
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 22 units)*
₩672,060.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩672,060.00 | ₩30,548.00 |
| 2 - 3 | ₩657,260.00 | ₩29,876.00 |
| 4 + | ₩643,160.00 | ₩29,234.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8793
- 제조사 부품 번호:
- RS-1212S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 166mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1398000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Series | RS | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 166mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1398000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Series RS | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2:1 Input, 1000μF Maximum Capacitive Load - RS Series - RS-1212S
Safely distribute energy to voltage-sensitive components on your PCB with this DC-DC converter from RECOM. It converts supply voltages ranging from 9 to 18V DC to a stable 12V DC output that your PCB-connected devices can safely use. The converter has solder pins for through-hole mounting to your circuit boards, which creates a permanent and secure connection. Thanks to its non-conductive housing, this unit is insulated and helps to protect you against the risk of electric shocks.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in extreme conditions
• Compact dimensions of 21.8 (length) x 9.2 (width) x 11.1mm (depth) for use in setups with limited space
• Low power rating of 2W for energy efficiency
• MTBF of up to 1,398,000 at +25°C for long-term performance
• Continuous short-circuit protection for electrical safety
Applications
• Consumer electronics
• Laptop chargers
• Medical equipment
Is this DC-DC converter fireproof?
No, this DC-DC converter isn't fireproof but it is flame-retardant. This means it will help to stop the spread of flames when a fire occurs, reducing the potential for damage.
관련된 링크들
- Recom RS DC/DC Converter, 12V dc/ 166 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter, 12V dc/ 166 mA, 72V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter, 12V dc/ 166 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RKZ DC/DC Converter, 12V dc/ 168 mA, 12V dc Input, 0V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RSO DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RKZ DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 0V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,