Recom REC5 DC/DC Converter, 12V dc/ 420 mA, 24V dc Input, 18V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-8789
- 제조사 부품 번호:
- REC5-2412SRWZ/H2/A
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 15 units)*
₩638,620.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩638,620.00 | ₩42,574.00 |
| 2 - 3 | ₩624,540.00 | ₩41,636.00 |
| 4 + | ₩611,180.00 | ₩40,746.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8789
- 제조사 부품 번호:
- REC5-2412SRWZ/H2/A
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 186000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Series | REC5 | |
| Width | 20.3mm | |
| Length | 32mm | |
| Weight | 13g | |
| Standards/Approvals | CAN, CSA C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 420mA | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 186000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1kV ac | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Series REC5 | ||
Width 20.3mm | ||
Length 32mm | ||
Weight 13g | ||
Standards/Approvals CAN, CSA C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | ||
Depth 10.2mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV AC Isolation Voltage, 85% Efficiency - REC5 Series - REC5-2412SRWZ/H2/A
Get the right power flowing through your system with this DC-DC converter from RECOM. It smooths out 9 to 36V inputs and delivers the stable 12V output needed for the consistent performance of your voltage-sensitive applications. Integrated short-circuit protection is on hand to prevent equipment damage, injuries and service standstills. This component also automatically restarts after a disruption, saving you time and effort. To add another layer of safety, 1kV AC isolation keeps incoming and outgoing feeds separate. Installing the device is a cinch – just punch its pins through the corresponding holes on your PCB.
• Wide operating temperature range of -40°C to +75°C for use in challenging conditions
• Dimensions of 32 (L) x 10.2mm (D) make it a space-saving option
• DIP-24 package insulates against shocks and protects live components
Applications
• Medical devices
• Consumer electronics
• Smart lighting systems
• Automated factory processes
What's the efficiency rating of this DC-DC converter?
The unit has an efficiency rating of 85%, meaning it wastes minimal energy as heat during the conversion process.
What power rating does this unit have?
This product has a power rating of 5W, so it's a versatile option.
관련된 링크들
- Recom REC5 DC/DC Converter, 12V dc/ 420 mA, 24V dc Input, 18V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom REC5 DC/DC Converter, 12V dc/ 420 mA, 18V Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom REC3 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom REC10/M DC/DC Converter, 12V dc/ 833 mA, 75V Input, 18V Input 10 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC10K-RW Isolated DC-DC Converter, 12V/ 420 mA, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp,
- Recom REC3 DC/DC Converter, 15V/ 200 mA, 72V dc Input, 18V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- Recom REC5 DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 18V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,