Recom R-5 DC/DC Converter, 3.3V dc/ 4 A, 12V dc Input, 4.5V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 15 units)*

₩717,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩717,820.00₩47,854.00
2 - 3₩702,020.00₩46,802.00
4 +₩686,960.00₩45,798.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8770
제조사 부품 번호:
R-543.3PA
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Mount Type

Through Hole

Number of Outputs

1

MTBF

749000h

Ripple and Noise

40mV Pk-Pk

Output Voltage Adjustment Range

1.0 → 5.5 V dc

Output Current 1

4A

Package Type

SIP

Maximum Output Power

6W

Series

R-5

Width

9.1mm

Standards/Approvals

RoHS

Weight

9g

Length

32.2mm

Depth

15mm

Efficiency

93%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 91 to 93% Efficiency, Remote On-Off Control - R-5 Series - R-543.3PA


Is finding an efficient switching regulator your TOP priority? Look to this DC-DC converter from RECOM. It accepts inputs anywhere between 4.5 and 18V DC and steps them down to an adjustable 3.3V DC with an accuracy of ±1%. This makes it practical for running your sensitive DC-powered components. A 91 to 93% efficiency rating means minimal energy is wasted as heat and you won't need a heatsink to keep things cool. You can Trust this is a reliable choice thanks to its comprehensive electrical safety mechanisms, including overload and short-circuit protections with automatic recovery. There's even remote ON/OFF control so you can manage your device from a distance.

Features & Benefits


• Typical load regulation of 1% means you GET tightly controlled output values

• Autosense function compensates for losses caused by long circuit loops

• Flame-retardant package materials help ensure safety in case of fire

• Mean time between failures of 749,000 hours, so it's a long-lasting choice

Applications


• Renewable energy circuits

• Smart lighting

• Medical devices

What temperatures can I use this converter in?


You can use this unit across an operating temperature range of -40°C to +85°C, so it's a safe bet for demanding industrial settings.

R-6xxxP & R-5xxxP Series


Adjustable positive step down integrated switching regulator

Adjustable output voltage

Overload protection

Wide input range

R-5xxxPA series has auto-sense function

Continuous short circuit protection

Remote on/off control

Efficiency up to 96%

SIP12 package

관련된 링크들