Recom RP30 FW DC/DC Converter, 12V dc/ 2.5 A, 48V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 166-8755
- 제조사 부품 번호:
- RP30-4812SFW
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 9 units)*
₩1,347,660.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩1,347,660.00 | ₩149,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8755
- 제조사 부품 번호:
- RP30-4812SFW
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1288000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | EN 60950-1 | |
| Width | 10.2mm | |
| Series | RP30 FW | |
| Weight | 30.5g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1288000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals EN 60950-1 | ||
Width 10.2mm | ||
Series RP30 FW | ||
Weight 30.5g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Note
Operating temperature range is with derating.
MBTF to BELLCORE TR-NWT-000332.
MBTF to BELLCORE TR-NWT-000332.
Approvals
UL Recognised
Standards
UL60950-1
관련된 링크들
- Recom RP20 FW DC/DC Converter, 12V dc/ 1.67 A, 48V dc Input, 18V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter, 5V dc/ 6 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP30 FW DC/DC Converter, 15V dc/ 2 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP30 FW DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter, 12V dc, -12 V dc/ 1.25 A, 48V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40
- Recom FW Series DC/DC Converter, 12V dc/ 8.4 A, 75V dc Input, 18V dc Input 100 W, Board, 110 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter, 5V dc/ 4 A, 48V dc Input, 18V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- Recom RP20 FW DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min