Recom RPA60-FW DC/DC Converter, 15V dc/ 4 A, 36V dc Input, 9V Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
166-8731
제조사 부품 번호:
RPA60-2415SFW/P
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5997000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

60W

Width

27.6mm

Standards/Approvals

No

Length

285mm

Series

RPA60-FW

Depth

19mm

Efficiency

93.3%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TH

Recom RPA60 Series Isolated DC/DC Converter


High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.

Features and Benefits


93.3% efficiency

UL, EN50155 pending

Effective in areas with minimum board space

High power density

Wide input voltage range

Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter


관련된 링크들