Recom RS DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (22 units, in tubes of 22)*

₩710,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩710,220.00₩32,282.00
2 - 3₩694,600.00₩31,572.00
4 +₩679,700.00₩30,896.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8717
제조사 부품 번호:
RS-1205D
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1398000h

Number of Pins

8

Isolation Voltage

500V ac

Package Type

SIP

Maximum Output Power

2W

Depth

11.1mm

Length

21.8mm

Series

RS

Width

9.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Dual Output, +5V DC Output Voltage - RS Series - RS-1205D


Is your power supply too much for your hardware to handle? Get this DC-DC converter from RECOM on the case. It steps input voltages between 9 and 18V DC down to an output voltage of +5V DC, giving you just the right amount of juice for your low-power equipment. A dual-output design means the product connects to two components at once for enhanced versatility. Thanks to its continuous short-circuit protection, it stops electrical damage in its tracks.

Features & Benefits


• Low ripple and noise of 50mVp-p to ensure reliable signal transmission

• Through-hole mounting for simple and secure installation on a PCB

• Safe for use in harsh environments, thanks to a wide operating temperature range between -40°C and +85°C

• Burning stops in 10 seconds or less for safety in the event of a fire

Applications


• Industrial sensors

• Power supplies

• Renewable energy industry

How efficient is this DC-DC converter?


This component has an efficiency between 73 and 75%. This means that minimal energy is lost as heat, so it doesn't GET hot under the collar in heavy-duty applications.

관련된 링크들