Recom RS DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-8715
- 제조사 부품 번호:
- RS-2412D
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩30,480.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 22 units)*
₩692,980.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩692,980.00 | ₩31,500.00 | - |
| 2 - 3 | ₩677,740.00 | ₩30,806.00 | ₩30,480.00 |
| 4 + | ₩663,180.00 | ₩30,144.00 | ₩119,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8715
- 제조사 부품 번호:
- RS-2412D
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1398000h | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Series | RS | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1398000h | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Series RS | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Remote On-Off, 1kV DC Isolation - RS Series - RS-2412D
This DC-DC converter from RECOM helps you achieve stable output voltages to power DC components from an unregulated source. It safely steps down an input voltage between 18 and 36V DC to deliver a regulated 12V DC output to your connected components. The unit also offers electrical isolation to a high voltage of 1kV DC, so you can Trust it's a safe choice to protect you and your equipment even if there's a significant surge. A maximum capacitive load of ±680μF ensures the converter starts in less than 1 second to power your devices in no-load conditions without risking damage to itself.
Features & Benefits
• Tolerates relative humidity of 95% for safe use in damp settings
• Low ripple and noise of 50mVp-p ensures stable output voltages and minimises damage from voltage spikes
• Continuous short-circuit protection prevents risk of issues from input faults
• Operating temperature range of -40°C to +85°C, so compatible with harsh environments
Applications
• Telecommunications centres
• Factory automation
• Medical devices
How reliable is this converter?
You can rely on this converter to deliver precise output voltages thanks to its typical accuracy rating of ±2%.
관련된 링크들
- Recom RS DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 12V dc/ 83 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter, 12V, -12 V/ 83 mA, 36V dc Input, 9V Input 2 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom R2M DC/DC Converter, 12V dc, -12 V dc/ 83 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 24V dc Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- Recom RSO DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom ROM DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RO DC/DC Converter, 12V dc/ 83 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,