Recom RS DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS 제품 번호:
- 166-8712
- 제조사 부품 번호:
- RS-1205S
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 22 units)*
₩647,020.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩647,020.00 | ₩29,410.00 |
| 2 - 3 | ₩632,780.00 | ₩28,762.00 |
| 4 + | ₩619,200.00 | ₩28,146.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8712
- 제조사 부품 번호:
- RS-1205S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1398000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1398000h | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation, Single Output Type - RS Series - RS-1205S
Use this DC-DC converter from RECOM to reduce the voltage level from your power source. When supplied with an input between 9 and 18V DC, it provides a 5V DC output with a 400mA current to a compatible electrical circuit. Supplying the correct voltage prevents costly breakdowns and ensures a longer service life for your system. The device operates in a wide temperature range of -40°C to +85°C, so its the Ideal choice for harsh work areas. For a performance you can depend on, its mean time between failures is almost 1.4 million hours when operated at +25°C.
Features & Benefits
• Small size of 21.8 (L) x 9.2 (W) x 11.1mm (H) maximises board packing efficiency
• Through-hole mounting type to ensure a strong connection to your PCB
• Light weight of 4.7g doesn't put a strain on your setup
• Built-in isolating transformers Block out noise and interference, increasing the efficiency of your transmissions
Applications
• Medical equipment
• Renewable energy technology
• Vehicle workshops
• Smart lighting systems
Can I use this product in humid environments?
Yes, you can. Its maximum operating humidity of 95% RH shows it can function in moist settings.
관련된 링크들
- Recom RSO DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RI DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RB DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RD DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0V ac Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RBM DC/DC Converter, 5V dc/ 100 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RM DC/DC Converter, 5V dc/ 50 mA, 12V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RBM DC/DC Converter, 5V dc/ 200 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin