Recom R12 DC/DC Converter, 210V dc/ 50 mA, 27V Input, 21V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-6687
- 제조사 부품 번호:
- R12-150B
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 15 units)*
₩1,294,220.00
일시적 품절
- 2027년 2월 11일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,294,220.00 | ₩86,282.00 |
| 2 - 3 | ₩1,265,780.00 | ₩84,386.00 |
| 4 + | ₩1,238,580.00 | ₩82,572.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6687
- 제조사 부품 번호:
- R12-150B
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 210V dc | |
| Maximum Input Voltage | 27V | |
| Minimum Input Voltage | 21V | |
| Output Current 1 | 50mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | 210 V dc | |
| Number of Pins | 12 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP-24 | |
| Depth | 9.4mm | |
| Series | R12 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 210V dc | ||
Maximum Input Voltage 27V | ||
Minimum Input Voltage 21V | ||
Output Current 1 50mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range 210 V dc | ||
Number of Pins 12 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP-24 | ||
Depth 9.4mm | ||
Series R12 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 10 to 14V DC Input Voltage, 95 to 210V DC Output Voltage - Rxx-B Series - R12-150B
This DC-DC converter from RECOM helps you improve the safety of your electrical applications. It converts an input voltage of 10 to 14V DC to an output voltage of 95 to 210V DC, so you can adjust the outgoing voltage supply to suit your needs. The input and output are isolated for enhanced electrical safety. This converter's non-conductive plastic case material makes it safe to handle during installation and means it's reliably durable.
Features & Benefits
• Output accuracy of +5% for efficient operation
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
• Designed for through-hole mounting for ease of installation on a PCB
• Light weight of 12g for minimal strain on your equipment
Applications
• Medical equipment
• Automotive applications
• Industrial process control
• Railway systems
• Smart lighting installations
How do I reset this converter in the event of a short circuit?
This converter has an automatic reset function, so it starts back up on its own once the electrical hazard is removed. This helps to minimise downtime and keeps your application running smoothly.
관련된 링크들
- Recom R12 DC/DC Converter, 210V dc/ 50 mA, 27V Input, 21V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter, 12V dc, -12 V dc/ 210 mA, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min
- Recom R5M DC/DC Converter, 24V dc/ 210 mA, 24V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,
- Recom REC5 DC/DC Converter, 12V dc/ 210 mA, 36V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -25 °C Min Temp
- Recom REC5 DC/DC Converter, 12V dc/ 210 mA, 18V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom REC5 DC/DC Converter, 12V dc/ 210 mA, 72V Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom R12P DC/DC Converter, 12V dc/ 85 mA, 12V dc Input, 0V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- Recom R12 DC/DC Converter, 103V/ 50 mA, 10V Input, 14V dc Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,