Recom R1S DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 21.6V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- RS 제품 번호:
- 166-6662
- 제조사 부품 번호:
- R1S-2405
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 40 units)*
₩574,320.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩574,320.00 | ₩14,358.00 | - |
| 2 - 3 | ₩561,700.00 | ₩14,042.00 | 2% |
| 4 + | ₩550,460.00 | ₩13,762.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6662
- 제조사 부품 번호:
- R1S-2405
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 4275000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 12.75mm | |
| Standards/Approvals | No | |
| Depth | 6.7mm | |
| Width | 10.7mm | |
| Series | R1S | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 4275000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 12.75mm | ||
Standards/Approvals No | ||
Depth 6.7mm | ||
Width 10.7mm | ||
Series R1S | ||
Maximum Operating Temperature 100°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5V DC Output Voltage, 200mA Output Current - R1S Series - R1S-2405
Regulate the voltage supply to your PCB components with this DC-DC converter from RECOM. It has an isolation voltage of 1kV DC to help prevent damage to your devices from sudden voltage spikes. Continuous short circuit protection is in-built to prevent electric shocks and ensure user safety. As the unit has an efficiency rating of 72 to 78%, you can be sure of minimal power loss during operation and optimal performance. A wide operating temperature range of -40°C to +100°C means it's suitable for use in demanding industrial environments.
Features & Benefits
• Compact dimensions of 12.75 (L) x 10.7 (W) x 7mm (H) take up minimal space in your setup
• Output voltage of 5V DC for use in low-power applications
• Light weight of 1g, so won't strain your PCB
Applications
• Automotive equipment
• Telecommunication industry
• Factory robotics
How accurate is this DC-DC converter?
This DC-DC converter has a typical output voltage accuracy of +2%, giving you the power supply needed by sensitive equipment.
How long will this component last?
A mean time between failures of 4,275,000 hours at +25°C means you can depend on this unit in the long term.
관련된 링크들
- Recom R1S DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 21.6V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom R2S DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 21.6V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom R5M DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R1M DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R1D DC/DC Converter, 5V dc/ 100 mA, 24V dc Input, 21.6V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- Recom R2M DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R3M DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom RSO DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,