Recom R78-T DC/DC Converter, 12V dc/, 12V dc Input 1 A, 15V dc Input, Screw, Surface, 85 °C Max Temp -40 °C Min Temp SIP
- RS 제품 번호:
- 166-6572
- 제조사 부품 번호:
- R-78T12-1.0/FC-TRAY
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 166-6572
- 제조사 부품 번호:
- R-78T12-1.0/FC-TRAY
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Screw, Surface | |
| MTBF | 367000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Current 1 | 1A | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Series | R78-T | |
| Weight | 4.5g | |
| Length | 23mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 95% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 15V dc | ||
Maximum Input Voltage 12V dc | ||
Mount Type Screw, Surface | ||
MTBF 367000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Current 1 1A | ||
Package Type SIP | ||
Standards/Approvals No | ||
Width 25mm | ||
Series R78-T | ||
Weight 4.5g | ||
Length 23mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 95% | ||
- COO (Country of Origin):
- TW
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
관련된 링크들
- Recom R78-T DC/DC Converter, 12V dc/, 12V dc Input 1 A, 15V dc Input, Screw, Surface, 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter, 12V dc/, 12V dc Input 1 A, 15V dc Input, Surface, Screw, 85 °C Max Temp -40 °C Min Temp SIP
- Recom R-78T DC/DC Converter, 15V dc, 42 V dc/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter, 12V, 3.3 V/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R78-T DC/DC Converter, 3.3V dc/, 3.3V dc Input 1 A, 7V dc Input, Surface, Screw, 85 °C Max Temp -40 °C Min Temp
- Recom R-78T DC/DC Converter, 42V dc, 8 V dc/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R78-T DC/DC Converter, 3.3V dc/, 3.3V dc Input 1 A, 7V dc Input, Screw, Surface, 85 °C Max Temp -40 °C Min Temp
- Cosel MGW DC/DC Converter, 12V dc/, 76V dc Input, 36V Input 1.56 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-6