TRACOPOWER TEN 40 DC/DC Converter, 12V/ 1.8 A, 36V Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp, 9-Pin

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 5 units)*

₩782,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩782,960.00₩156,592.00
2 - 3₩765,720.00₩153,144.00
4 +₩749,300.00₩149,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-6425
제조사 부품 번호:
TEN 40-2422
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

1.8A

Output Current 2

1.8A

Output Voltage 2

-12V

Mount Type

PCB

Input Ratio

2:1

MTBF

920000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

1.5kV

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

40W

Length

50.8mm

Standards/Approvals

No

Depth

10.2mm

Series

TEN 40

Maximum Operating Temperature

75°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series


40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package

Wide 2:1 input range

Models with single, and triple output

Very high efficiency up to 89%

Remote on/off

Short circuit protection

Shielded metal case

Note

Single o/p derates above 45°C, Triple o/p derates above 40°C.

관련된 링크들