TRACOPOWER THD 10N DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 166-6387
- 제조사 부품 번호:
- THD 10-2410N
- 제조업체:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
₩402,880.00
일시적 품절
- 2027년 3월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩402,880.00 | ₩40,288.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6387
- 제조사 부품 번호:
- THD 10-2410N
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | THD 10N | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.7A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series THD 10N | ||
Length 31.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
관련된 링크들
- TRACOPOWER THD 10N Isolated DC-DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp
- TRACOPOWER THD 10 DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 18V Input 10 W, Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10WIN DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THD 15N DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 10N DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C