TRACOPOWER THL 10 DC/DC Converter, 5.1V/ 2 A, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- RS 제품 번호:
- 166-6354
- 제조사 부품 번호:
- THL 10-1211
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (10 units, in tubes of 10)*
₩495,300.00
재고있음
- 추가로 2026년 10월 05일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩495,300.00 | ₩49,530.00 |
| 2 - 3 | ₩484,380.00 | ₩48,438.00 |
| 4 + | ₩474,000.00 | ₩47,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6354
- 제조사 부품 번호:
- THL 10-1211
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5.1V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2596000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | THL 10 | |
| Width | 25.4mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5.1V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2596000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series THL 10 | ||
Width 25.4mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL10 Series
The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.
Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
관련된 링크들
- TRACOPOWER THL 10 DC/DC Converter, 5.1V/ 2 A, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER THL 25 DC/DC Converter, 5V dc/ 5 A, 18V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER THL 10 DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 10 DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 10 DC/DC Converter, 12V dc/ 830 mA, 75V dc Input, 36V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 10 DC/DC Converter, 15V dc/ 670 mA, 75V dc Input, 36V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,