TRACOPOWER THL 25WI DC/DC Converter, 15V dc/ 840 mA, 36V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-6350
- 제조사 부품 번호:
- THL 25-2423WI
- 제조업체:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
₩965,820.00
일시적 품절
- 2027년 3월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩965,820.00 | ₩96,582.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6350
- 제조사 부품 번호:
- THL 25-2423WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 840mA | |
| Output Current 2 | 840mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 444000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 25W | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | THL 25WI | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 840mA | ||
Output Current 2 840mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 444000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 25W | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series THL 25WI | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series
The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
Standards
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
관련된 링크들
- TRACOPOWER THL 25 DC/DC Converter, 15V dc/ 840 mA, 36V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 15WI DC/DC Converter, 15V/ 500 mA, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 25WI DC/DC Converter, 12V dc/ 2.09 A, 36V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 25WI DC/DC Converter, 12V dc/ 1.04 A, 36V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 25WI DC/DC Converter, 12V dc/ 2.09 A, 75V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 25WI DC/DC Converter, 15V dc/ 1.67 A, 75V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 25 DC/DC Converter, 15V dc/ 840 mA, 18V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THL 25WI DC/DC Converter, 5V dc/ 5 A, 36V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin