TRACO POWER TVN 5WI DC/DC Converter, 12V dc/ 208 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩974,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩974,260.00₩97,426.00
2 - 3₩952,840.00₩95,284.00
4 +₩932,340.00₩93,234.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-6330
제조사 부품 번호:
TVN 5-2422WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

208mA

Output Current 2

208mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

4400000h

Output Voltage Adjustment Range

10.8/13.2 V dc

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

5W

Width

20.3mm

Standards/Approvals

No

Depth

10.2mm

Length

31.8mm

Series

TVN 5WI

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series


The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.

The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.

Ultra-low ripple and noise 10 mVp-p typical

Ultra wide 4:1 input voltage range 9–36, 18–75 VDC

High efficiency up to 88%

Operating temperature range –40°C to +85°C without derating

I/O isolation 1600 VDC

DIP-24 package

Adjustable output voltage

No minimum load required

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

Approvals

UL 60950-1

관련된 링크들