TRACO POWER TVN 5WI DC/DC Converter, 3.3V dc/ 1.515 A, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- RS 제품 번호:
- 166-6325
- 제조사 부품 번호:
- TVN 5-2410WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩40,600.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩923,760.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩923,760.00 | ₩92,376.00 | - |
| 2 - 3 | ₩903,460.00 | ₩90,346.00 | ₩40,600.00 |
| 4 + | ₩884,040.00 | ₩88,404.00 | ₩158,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6325
- 제조사 부품 번호:
- TVN 5-2410WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.515A | |
| Mount Type | Through Hole | |
| MTBF | 4400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Series | TVN 5WI | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.515A | ||
Mount Type Through Hole | ||
MTBF 4400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Series TVN 5WI | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1
관련된 링크들
- TRACO POWER TVN 5WI DC/DC Converter, 3.3V dc/ 1.515 A, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 3.3V dc/ 1.515 A, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 3.3V dc/ 1.515 A, 12V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 15V dc/ 166 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 12V dc/ 208 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 24V dc/ 104 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TVN 5WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C