RS Better World
TRACO POWER TEL 8 DC/DC Converter, 3.3V dc/ 1.6 A, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-6318
- 제조사 부품 번호:
- TEL 8-1210
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩348,220.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩348,220.00 | ₩34,822.00 | - |
| 2 - 3 | ₩340,560.00 | ₩34,056.00 | 2% |
| 4 + | ₩333,240.00 | ₩33,324.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 166-6318
- 제조사 부품 번호:
- TEL 8-1210
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Series | TEL 8 | |
| Standards/Approvals | No | |
| Length | 23.8mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 8mm | ||
Width 13.7mm | ||
Series TEL 8 | ||
Standards/Approvals No | ||
Length 23.8mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 80°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
Features and Benefits
• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
Standards
EN55022 class A
관련된 링크들
- TRACOPOWER TEL 8 DC/DC Converter, 3.3V dc/ 1.6 A, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 5 DC/DC Converter, 3.3V dc/ 1.2 A, 18V dc Input, 9V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- TRACOPOWER TEL 2 DC/DC Converter, 3.3V dc/ 500 mA, 18V dc Input, 9V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 8 DC/DC Converter, 24V dc/ 335 mA, 75V dc Input, 36V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 8 DC/DC Converter, 12V dc/ 665 mA, 75V dc Input, 36V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 8 DC/DC Converter, 12V dc/ 335 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 8 DC/DC Converter, 15V dc/ 535 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 8 DC/DC Converter, 15V dc/ 265 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,