TRACO POWER THB 10 DC/DC Converter, 12V dc/ 417 mA, 75V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

₩1,054,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩1,054,060.00₩105,406.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-5999
제조사 부품 번호:
THB 10-4822
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

417mA

Output Current 2

417mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

5

Isolation Voltage

4.2kV ac

Maximum Output Power

10W

Depth

12mm

Series

THB 10

Standards/Approvals

No

Length

50.8mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THB Series


The Tracopower THB 10 series is a new range of high performance DC/DC con¬verters with a reinforced insulation system. The THB 10 Converter comes in a compact package. This DC/DC converter features wide 2:1 input voltage range and fully regulated output voltage. The Tracopower THB 10 converter offers an eco-nomical solution for demanding applications in industrial and medical instrumentation, requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.

Supplementary and reinforced insulation

I/O isolation 4200 VACrms rated for 300 Vrms working voltage

Medical safety standards

Industrial safety to IEC/EN/UL 60950-1

Wide 2:1 input voltage ranges

Extended operating temperature range –40°C to 85°C max.

Input filter meets EN55022, class A

Continuous short-circuit protection

High reliability

3-year product warranty

Standards

EN 60950-1, EN 60601-1 3rd edition, UL 60950-1, UL 60601-1 , 2 x MOOP

관련된 링크들