TRACO POWER THP 3 DC/DC Converter, 15V dc/ 100 mA, 40V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩977,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩977,040.00₩97,704.00-
2 - 3₩955,560.00₩95,556.002%
4 +₩935,020.00₩93,502.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-5921
제조사 부품 번호:
THP 3-2423
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

40V dc

Minimum Input Voltage

9V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

3kV ac

Number of Pins

7

Maximum Output Power

3W

Package Type

DIP-24

Standards/Approvals

No

Depth

10.5mm

Length

31.8mm

Series

THP 3

Width

20.3mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series


The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation

I/O isolation 3000 VACrms rated for 300 Vrms working voltage

Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP

Industrial safety to IEC/EN/UL 60950-1

9-40 VDC, 18-80 VDC and 36-160 VDC

Extended operating temperature range –40°C to 85°C max.

Input filter meets EN55022A without ext. components

Continuous short circuit protection

High reliability, MTBF >1 Mio. hours

Lead free design, RoHS compliant

3-year product warranty

Note

Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

관련된 링크들