TRACOPOWER THI 3 DC/DC Converter, 12V dc/ 250 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 75 °C Max Temp -40 °C
- RS 제품 번호:
- 166-5893
- 제조사 부품 번호:
- THI 3-1212
- 제조업체:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
₩438,720.00
일시적 품절
- 2027년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩438,720.00 | ₩43,872.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-5893
- 제조사 부품 번호:
- THI 3-1212
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -4 → 4 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Length | 31.8mm | |
| Depth | 10.8mm | |
| Series | THI 3 | |
| Standards/Approvals | No | |
| Efficiency | 62% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -4 → 4 % | ||
Number of Pins 9 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Length 31.8mm | ||
Depth 10.8mm | ||
Series THI 3 | ||
Standards/Approvals No | ||
Efficiency 62% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series
The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.
3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP
관련된 링크들
- TRACOPOWER THI DC/DC Converter, 12V dc/ 165 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI 2M DC/DC Converter, 12V/ 165 mA, 13.2V Input, 10.8V Input 2 W, Through Hole, 80 °C Max Temp -25 °C Min
- TRACOPOWER THI 3 DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THI 3 DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI 3 DC/DC Converter, 15V dc/ 200 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THI 3 DC/DC Converter, 5V dc/ 600 mA, 5V dc Input, 4.5V dc Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI 3 DC/DC Converter, 12V dc/ 250 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THI 2M DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 0V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,