TRACOPOWER TEL 15 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-5606
- 제조사 부품 번호:
- TEL 15-1212
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩677,560.00
일시적 품절
- 2027년 3월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩677,560.00 | ₩67,756.00 |
| 2 - 3 | ₩662,660.00 | ₩66,266.00 |
| 4 + | ₩648,400.00 | ₩64,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-5606
- 제조사 부품 번호:
- TEL 15-1212
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | TEL 15 | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series TEL 15 | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.
Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
Note
Operating temperature is without derating.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Approvals
CSA certified for Canada and US
Standards
UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)
관련된 링크들
- TRACOPOWER TEL 15 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 18V dc Input, 9V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 12V dc/ 625 mA, 18V dc Input, 9V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 36V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,