TRACO POWER THN 15 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 166-5515
- 제조사 부품 번호:
- THN 15-2413
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩623,100.00
일시적 품절
- 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩623,100.00 | ₩62,310.00 | - |
| 2 - 3 | ₩609,400.00 | ₩60,940.00 | 2% |
| 4 + | ₩596,280.00 | ₩59,628.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-5515
- 제조사 부품 번호:
- THN 15-2413
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Series | THN 15 | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1600000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Series THN 15 | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series
15W single output regulated isolated high performance DC-DC converter modules with high power density, Compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Derating 3% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
For suitable heatsink see stock number 745-1247
Suitable common mode chokes:
THN 15-12xx : see stock number 745-1196
THN 15-24xx and THN 15-48xx see stock number 745-1187
MTBF to MIL-HDBK-217F (25°C).
For suitable heatsink see stock number 745-1247
Suitable common mode chokes:
THN 15-12xx : see stock number 745-1196
THN 15-24xx and THN 15-48xx see stock number 745-1187
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
관련된 링크들
- TRACO POWER THN 15 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THN 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THN 15N DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER THN 15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THN 20 DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER THN 15 DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THN 15 DC/DC Converter, 15V dc/ 500 mA, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min