TRACO POWER TEM 2 DC/DC Converter, 15V dc/ 65 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C Max Temp -25 °C Min
- RS 제품 번호:
- 166-5395
- 제조사 부품 번호:
- TEM 2-0522
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 166-5395
- 제조사 부품 번호:
- TEM 2-0522
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 65mA | |
| Output Current 2 | 65mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 800000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | -3 → 3 % | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 12 | |
| Package Type | DIL-24 | |
| Maximum Output Power | 2W | |
| Standards/Approvals | cUL/UL 60950-1, IEC/EN 60950-1 | |
| Width | 20mm | |
| Weight | 12g | |
| Length | 32mm | |
| Series | TEM 2 | |
| Depth | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 51% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 65mA | ||
Output Current 2 65mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 800000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range -3 → 3 % | ||
Isolation Voltage 1kV dc | ||
Number of Pins 12 | ||
Package Type DIL-24 | ||
Maximum Output Power 2W | ||
Standards/Approvals cUL/UL 60950-1, IEC/EN 60950-1 | ||
Width 20mm | ||
Weight 12g | ||
Length 32mm | ||
Series TEM 2 | ||
Depth 10mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 51% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series
The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
관련된 링크들
- TRACO POWER TEM 2 DC/DC Converter, 15V dc/ 65 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C Max Temp -25 °C Min
- TRACO POWER TEM 3N DC/DC Converter, 12V dc/ 125 mA, 5.5V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACO POWER TEM 2 DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C Max Temp -25 °C
- TRACO POWER TEM 2 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C Max Temp -25 °C Min
- TRACO POWER TEM 2 DC/DC Converter, 12V dc/ 80 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 70 °C Max Temp -25 °C Min
- TRACO POWER TEM 2 DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 70 °C Max Temp -25 °C
- TRACO POWER TEM 2 DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 70 °C Max Temp -25 °C
- TRACO POWER TEM 3N DC/DC Converter, 5V dc/ 600 mA, 5.5V dc Input, 4.5V Input 3 W, PCB, 75 °C Max Temp -40 °C Min Temp,