TRACOPOWER TES 2N DC/DC Converter, 15V dc/ 65 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 166-5304
- 제조사 부품 번호:
- TES 2N-2423
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩367,240.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩367,240.00 | ₩36,724.00 |
| 2 - 3 | ₩359,160.00 | ₩35,916.00 |
| 4 + | ₩351,460.00 | ₩35,146.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-5304
- 제조사 부품 번호:
- TES 2N-2423
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 65mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Series | TES 2N | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 65mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 8mm | ||
Width 13.7mm | ||
Series TES 2N | ||
Standards/Approvals No | ||
Length 24mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Dual Output, 80% Efficiency - TES 2N Series - TES 2N-2423
Serve up the right voltage to your DC circuit with this versatile DC-DC converter from Traco Power. It takes inputs between 18 and 36V DC and steps them down to a 15V DC output, so your setup can run without a hiccup. Thanks to low ripple and noise of 50mVpk-pk, you can be sure of clean and clear signals. An efficiency rating of 80% means the unit emits minimal heat, which frees up space on your board as you won't need a heat sink.
• Dual output design for powering two devices simultaneously
• Phosphor bronze pins deliver high electrical conductivity for stable transmission
• Ambient operating temperature range between -40°C and +85°C to withstand harsh industrial environments
Applications
• HVAC systems
• Gaming consoles
• Communications equipment
• Digital cameras
How do I mount this converter?
You ca simply and securely mount this converter by soldering its pins to your PCB.
What safety feature does this converter have?
It comes with continuous short-circuit protection to protect it – and any connected equipment – from damage caused by faults. This also reduces the risk of electric shocks, to boost user safety.
관련된 링크들
- TRACOPOWER TES 2N DC/DC Converter, 15V dc/ 65 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 15V dc/ 165 mA, 36V dc Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 3WI DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TES 5WI DC/DC Converter, 15V dc/ 165 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TES 2N DC/DC Converter, 15V dc/ 135 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 85 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 165 mA, 18V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp