XP Power IHL02 DC/DC Converter, 12V dc/ 170 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
165-7833
제조사 부품 번호:
IHL0224S12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

170mA

Mount Type

Through Hole

MTBF

3300000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

5.2kV dc

Maximum Output Power

2W

Package Type

SIP

Length

19.5mm

Depth

10mm

Width

7.2mm

Series

IHL02

Standards/Approvals

No

Efficiency

77%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IHL Series of Isolated DC-DC Converters


XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 5200 V, with working voltage of 250 V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 65 °C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


관련된 링크들