Recom RKZ3 DC/DC Converter, 5V dc/ 600 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩15,240.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 24 units)*

₩380,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 04일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩380,100.00₩15,838.00-
2 - 3₩372,480.00₩15,520.00₩15,240.00
4 +₩365,040.00₩15,210.00₩60,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-4984
제조사 부품 번호:
RKZ3-2405S
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

600mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8534kH

Output Voltage Adjustment Range

-4 → 4 %

Number of Pins

4

Isolation Voltage

3kV dc

Package Type

SIP-7

Maximum Output Power

3W

Width

7.5mm

Series

RKZ3

Length

19.6mm

Depth

12.2mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 20kHz Internal Operating Frequency, 3kV DC Isolation Voltage - RKZ3 Series - RKZ3-2405S


Give your PCB-linked components a safe and noise-free energy supply with this DC-DC converter from RECOM. It's housed in a non-conductive plastic case that serves as an insulator, so you can rest assured that electric shocks won't be on your worry list. The converter steps down a 24V input signal to a 5V output that's suitable for devices like relays and sensors. It performs optimally in temperatures ranging from -40°C to +90°C, so it's your dependable work partner in challenging settings.

Features & Benefits


• Isolation voltage rating of 3kV DC to handle sudden voltage surges without damage

• Power rating of 3W makes it suitable for low-power applications

• MTBF of 17,700,000 hours when operating at +25°C for long-term performance

• Stops burning in 10 seconds or less in the event of a fire, making it suitable for volatile settings

Applications


• Industrial automation

• Mobile battery-powered systems

• Telecommunication industry

How efficient is this DC-DC converter?


This unit is 86% efficient, which means you don't have to worry about a heatsink to handle any excess waste energy.

관련된 링크들