Recom RP24 DC/DC Converter, 6V dc/ 167 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 165-4981
- 제조사 부품 번호:
- RP-2406S
- 제조업체:
- Recom
대량 구매 할인 받기
2개 더 담고 ₩26,760.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 25 units)*
₩607,580.00
일시적 품절
- 2027년 5월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩607,580.00 | ₩24,304.00 | - |
| 2 - 3 | ₩594,200.00 | ₩23,768.00 | ₩26,760.00 |
| 4 + | ₩581,460.00 | ₩23,258.00 | ₩104,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-4981
- 제조사 부품 번호:
- RP-2406S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 6V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 10100000h | |
| Output Voltage Adjustment Range | -5 → 5 % | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Series | RP24 | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 6V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 10100000h | ||
Output Voltage Adjustment Range -5 → 5 % | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 4 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Series RP24 | ||
Depth 10.2mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RP-xx06S series have been specially designed to fulfill this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.
6V Output For GaN Driver Applications
Pot-Core Transformer With Separated Windings
High 5.2kVDC Isolation In Compact Size
Low Isolation Capacitance (10pF max.)
관련된 링크들
- Recom RP DC/DC Converter, 6V dc/ 167 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- Recom RP DC/DC Converter, 6V dc/ 167 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- Recom RP DC/DC Converter, 6V dc/ 167 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- Recom RP06-RAW DC/DC Converter, 12V dc/ 500 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 15V dc/ 400 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 24V dc/ 250 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP DC/DC Converter, 5V/, 24V Input, 5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- Recom RP DC/DC Converter, 24V dc/ 42 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,