TRACOPOWER THM 30 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,422,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩1,422,080.00₩142,208.00
2 - 3₩1,390,800.00₩139,080.00
4 +₩1,360,920.00₩136,092.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-1204
제조사 부품 번호:
THM 30-2422
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Output Current 2

1250mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

MTBF

1137000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

5kV ac

Maximum Output Power

30W

Package Type

Plastic Case

Width

25.4mm

Series

THM 30

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

88.5%

COO (Country of Origin):
TW
The THM 30 series is a range of medical 30 Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 30 W DC/DC converter in a 2 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 80°C.

Operating up to 5000m altitude

5 year product warranty

관련된 링크들