TRACOPOWER THM 15 DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩902,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩902,360.00₩90,236.00
2 - 3₩882,500.00₩88,250.00
4 +₩863,560.00₩86,356.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-1161
제조사 부품 번호:
THM 15-4811
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2080000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

5kV ac

Package Type

Plastic Case

Maximum Output Power

15W

Standards/Approvals

No

Length

40.6mm

Depth

10.2mm

Width

25.4mm

Series

THM 15

Maximum Operating Temperature

85°C

Efficiency

89.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 85°C.

Operating up to 5000m altitude

5 year product warranty

관련된 링크들