Recom RP15 A DC/DC Converter, 12V dc/ 1.3 A, 24V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 162-2721
- 제조사 부품 번호:
- RP15-2412SA
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 8 units)*
₩711,360.00
일시적 품절
- 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩711,360.00 | ₩88,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-2721
- 제조사 부품 번호:
- RP15-2412SA
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1330000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Tube | |
| Depth | 9.9mm | |
| Series | RP15 A | |
| Standards/Approvals | EN 55032, REACH, RoHS, UL 60950-1 | |
| Weight | 15g | |
| Width | 9.9mm | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1330000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Tube | ||
Depth 9.9mm | ||
Series RP15 A | ||
Standards/Approvals EN 55032, REACH, RoHS, UL 60950-1 | ||
Weight 15g | ||
Width 9.9mm | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
관련된 링크들
- Recom RP15-FW DC/DC Converter, 12V, -12 V/, 36V dc Input, 9V Input 15 W, Through Hole, +75 °C Max Temp -40 °C Min Temp,
- Recom RP15 F DC/DC Converter, 12V dc/, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- Recom RP15 AW DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15 W, Through Hole, +85 °C Max Temp -40 °C Min
- Recom RP15-FW DC/DC Converter, 15V, -15 V/, 75V Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter, 15V, -15 V/, 36V Input, 9V Input 15 W, Through Hole, +75 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom RP15 AW DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 86 °C Max Temp -40 °C Min Temp,
- Recom RP15 A DC/DC Converter, 15V dc/ 1 A, 12V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,