Artesyn / Advanced Energy AXA DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40
- RS 제품 번호:
- 162-1939
- 제조사 부품 번호:
- AXA02A18-L
- 제조업체:
- Artesyn / Advanced Energy
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩643,640.00
일시적 품절
- 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩643,640.00 | ₩64,364.00 | - |
| 2 - 3 | ₩629,460.00 | ₩62,946.00 | 2% |
| 4 + | ₩615,980.00 | ₩61,598.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-1939
- 제조사 부품 번호:
- AXA02A18-L
- 제조업체:
- Artesyn / Advanced Energy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Artesyn / Advanced Energy | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 849907h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | AXA | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Artesyn / Advanced Energy | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 849907h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series AXA | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra Compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra Compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Artesyn Isolated DC / DC Converter
Standards
UL/cUL 60950-1, IEC/EN 60950-1
관련된 링크들
- Artesyn / Advanced Energy AXA DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter, 12V dc/ 2.09 A, 36V dc Input, 9V Input 25 W, Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40
- Artesyn / Advanced Energy AXA DC/DC Converter, 3.3V dc/ 2.2 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter, 12V dc/ 2.09 A, 75V dc Input, 18V Input 25 W, Through Hole, 85 °C Max
- Artesyn / Advanced Energy AXA DC/DC Converter, 15V dc/ 1.67 A, 75V dc Input, 18V Input 25 W, Through Hole, 85 °C Max
- Artesyn / Advanced Energy AXA DC/DC Converter, 12V dc/ 410 mA, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 18V Input 25 W, Through Hole, 85 °C Max Temp