TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 112 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 161-9881
- 제조사 부품 번호:
- TMV 2-2409DHI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩196,160.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩196,160.00 | ₩19,616.00 | - |
| 2 - 3 | ₩191,840.00 | ₩19,184.00 | 2% |
| 4 + | ₩187,720.00 | ₩18,772.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9881
- 제조사 부품 번호:
- TMV 2-2409DHI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 112mA | |
| Output Current 2 | 122mA | |
| Output Voltage 2 | -9V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1110000h | |
| Output Voltage Adjustment Range | ±9.45 V dc | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | TMV 2HI | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 112mA | ||
Output Current 2 122mA | ||
Output Voltage 2 -9V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1110000h | ||
Output Voltage Adjustment Range ±9.45 V dc | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series TMV 2HI | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an Ideal solution for many space critical IGBT applications that are used in todays modern appliances and transportation.
Ultra Compact SIP-7 package
Very high I/O-isolation 5700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout
Approvals
CAN/CSA, ANSI/UL, cULus, IEC, EN
Standards
CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
관련된 링크들
- TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 112 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 112 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 112 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TMV HI DC/DC Converter, 9V dc/ 112 mA, 16.5V dc Input, 13.5V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACO POWER TMV HI DC/DC Converter, 9V dc/ 56 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 112 mA, 5.5V dc Input, 4.5V dc Input 2 W, Through Hole, 85 °C Max Temp -40
- TRACO POWER TMV 2HI DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TMV 2HI DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C