TRACOPOWER TMR 9 WI DC/DC Converter, 5V dc/ 800 A, 75V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-9849
- 제조사 부품 번호:
- TMR 9-4821WI
- 제조업체:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
₩681,080.00
일시적 품절
- 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩681,080.00 | ₩68,108.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9849
- 제조사 부품 번호:
- TMR 9-4821WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 800A | |
| Output Current 2 | 800mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2900000h | |
| Output Voltage Adjustment Range | ±5.05 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 9W | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Series | TMR 9 WI | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 800A | ||
Output Current 2 800mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2900000h | ||
Output Voltage Adjustment Range ±5.05 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 9W | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Series TMR 9 WI | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series
The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1
관련된 링크들
- TRACOPOWER TMR 3WI DC/DC Converter, 5V dc/ 300 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter, 5V, -5 V/ 200 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter, 9V dc/ 1 A, 36V dc Input, 9V dc Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter, 15V dc/ 600 mA, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter, 24V dc/ 375 mA, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter, 15V dc/ 300 A, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter, 9V dc/ 1 A, 75V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min