TRACO POWER TDR 3SM DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩21,680.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩493,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩493,960.00₩49,396.00-
2 - 3₩483,120.00₩48,312.00₩21,680.00
4 +₩472,700.00₩47,270.00₩85,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-9813
제조사 부품 번호:
TDR 3-2413SM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

6200000h

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Depth

8.7mm

Series

TDR 3SM

Width

17.2mm

Standards/Approvals

RoHS

Length

18.9mm

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 3W Power Rating - TDR 3SM Series - TDR 3-2413SM


Step up to a stable power supply for your PCB-linked components with this DC-DC converter from Traco Power. It delivers a balanced output of 15V DC from inputs ranging from 18 to 36V DC, giving your low-voltage parts a supply that's safe for their operation. For enhanced safety, this piece of kit also places a 1.6kV DC isolation barrier between the input and output, preventing sudden power surges from causing a stir. Thanks to its non-conductive plastic housing, you don't have to worry about any shocking surprises when setting up this converter.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in demanding conditions

• Efficiency of 83% means it loses minimal energy to heat, eliminating the need for a heat sink

• Remote on/off control for use in automated systems

• MTBF of over 6 million hours for long-term performance

Applications


• Consumer electronics

• Process and packaging equipment

• Machine building

Is this converter flame-resistant?


Yes, this unit is self-extinguishing and stops burning in fewer than 10 seconds in the event of a fire, making it a safe choice for sensitive settings.

관련된 링크들