TRACO POWER THN 30WI DC/DC Converter, 15V, -15 V/ 1 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,358,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩1,358,440.00₩135,844.00
2 - 3₩1,328,560.00₩132,856.00
4 +₩1,300,040.00₩130,004.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-9761
제조사 부품 번호:
THN 30-2423WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Width

25.4mm

Series

THN 30WI

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

91%

COO (Country of Origin):
TW

TRACOPOWER THN 30WI Series DC-DC Converter, 91% Efficiency, Through Hole Mount - THN 30-2423WI


This high-efficiency TRACOPOWER DC-DC converter offers a Compact and reliable solution for a wide range of industrial applications. With an ultra-wide 4:1 input voltage range and exceptional efficiency, this isolated power supply module is Ideal for critical operations in automation and electronics.

Features & Benefits


• High power density of 30W in an ultra-compact size

• Ultrawide 4:1 input voltage range for versatile use

• Very high efficiency up to 92% for reliable performance

• No minimum load required, suitable for various applications

• Over temperature protection and adjustable output voltage

Applications


• Ideal for use in mobile equipment and instrumentation

• Suitable for distributed power architectures in communication

• Can be used for industrial electronics where space on the PCB is critical

Can this DC-DC converter handle a wide input voltage range?


Yes, it has an input voltage range of 9 to 36 V DC.

Is this converter suitable for high-temperature environments?


The converter can operate in temperature ranges up to 85°C, making it Ideal for industrial applications.

Will this converter work with through hole mounting style?


Yes, this converter is designed for through hole mounting for easy installation.

관련된 링크들