TRACO POWER TEN 5 DC/DC Converter, 15V dc/ 200 mA, 72V dc Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩456,620.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨

Tube(s)
Per Tube
한팩당*
1 - 1₩456,620.00₩45,662.00
2 - 3₩446,580.00₩44,658.00
4 +₩436,960.00₩43,696.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-9751
제조사 부품 번호:
TEN 5-4823
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

72V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

6W

Length

32mm

Depth

10mm

Width

20mm

Standards/Approvals

No

Series

TEN 5

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series


The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range

Full SMD-design

High efficiency up to 86%

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Indefinite short circuit protection

Input filter to meet EN 55022, Class A and FCC, level A without external components

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pinout

High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

관련된 링크들