TRACO POWER THD 12 DC/DC Converter, 12V, -12 V/ 500 mA, 18V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 161-9726
- 제조사 부품 번호:
- THD 12-1222
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩619,520.00
일시적 품절
- 2027년 1월 14일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩619,520.00 | ₩61,952.00 | - |
| 2 - 3 | ₩605,880.00 | ₩60,588.00 | 2% |
| 4 + | ₩592,900.00 | ₩59,290.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9726
- 제조사 부품 번호:
- THD 12-1222
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 12W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | THD 12 | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 12W | ||
Package Type DIP | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series THD 12 | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 12 Series DC-DC Converter, ±12V DC Output Voltage, 12W Power Rating - THD 12-1222
This isolated DC-DC converter is designed for electronic applications that require dependable power supply solutions with dual output capabilities. It operates effectively within an input voltage range of 9 to 18V DC, providing versatility for various industrial and automation systems. Its Compact design and high efficiency make it essential for professionals in the electrical and mechanical sectors.
Features & Benefits
• Dual output with ±12V DC for various Applications
• Power rating of 12W ensures effective performance
• Isolated design enhances safety and reduces interference
• Operating efficiency of 87% minimises energy loss
• Load regulation maintained within 0.5% for stable output
• Suitable for through-hole mounting, facilitating installation
Applications
• Commonly employed in automation control circuits
• Ideal for powering sensors and communication devices
• Applicable in medical and industrial equipment
• Utilised in robotics for dependable power distribution
What input voltage range is suitable for operation?
It functions within a voltage range of 9 to 18V DC.
How does this converter assist in achieving energy efficiency?
It operates at 87% efficiency, reducing energy loss during conversion.
Can this device be installed in Compact spaces?
Yes, its design allows for installation in tight areas.
What measures are in place for safety during operation?
It features isolation rated at 1.6kV DC to enhance user safety.
How does it perform under extreme temperature conditions?
It operates within a temperature range of -40 to +85°C.
관련된 링크들
- TRACOPOWER THD 12 DC/DC Converter, 12V, -12 V/ 500 mA, 18V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter, 12V dc/ 625 mA, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter, 12V dc/ 1 A, 18V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 36V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C