TRACOPOWER TEN 60N DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 60 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,766,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩1,766,420.00₩176,642.00
2 - 3₩1,727,540.00₩172,754.00
4 +₩1,690,460.00₩169,046.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-9717
제조사 부품 번호:
TEN 60-2422N
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Output Current 2

-2.5A

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

MTBF

880000h

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

1 x 2 in

Maximum Output Power

60W

Depth

10.2mm

Standards/Approvals

UL/cUL 60950-1, RoHS, REACH, IEC/EN 60950-1

Weight

33g

Length

50.8mm

Width

25.4mm

Series

TEN 60N

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series


The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a Compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the Ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package

Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc

High efficiency up to 92%

Adjustable output voltage

No minimum load required

Operating temperature range –40°C to +85°C

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

관련된 링크들